Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSBC-3205
Newark Part No.84N1463
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial12"
External Height - Metric304.8mm
External Width - Imperial4.88"
External Width - Metric123.8mm
External Depth - Imperial12"
External Depth - Metric149.2mm
Product Range-
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
304.8mm
External Width - Metric
123.8mm
External Depth - Metric
149.2mm
SVHC
To Be Advised
External Height - Imperial
12"
External Width - Imperial
4.88"
External Depth - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate