Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC20120
Newark Part No.83K0633
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box Colour-
External Height - Imperial13.1"
External Height - Metric333.4mm
External Width - Imperial13.1"
External Width - Metric333.4mm
External Depth - Imperial3"
External Depth - Metric76.2mm
Product Range-
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
-
External Height - Metric
333.4mm
External Width - Metric
333.4mm
External Depth - Metric
76.2mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
13.1"
External Width - Imperial
13.1"
External Depth - Imperial
3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate