Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Overview
The SPC20539 is a black Dual Temperature Heat Gun made of Valax with reinforced mica composite and ceramic disk element. It offers state-of-the-art interconnect block circuitry and fully enclosed slide switch.
- Designed for general intermittent use
- Double insulated for safe operation
- 6-1/2' Heavy duty industrial grade rubber
- 1300W Output
- 0.132PSI Air pressure
- 14.8ft³/min CFM
- 300hrs+ Element life
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Input Power
-
Heat Temperature Max
950°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SPC20539
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
