Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22134
Newark Part No.20M4928
Technical Datasheet
Flux TypeRosin Activated RA
Leaded / Lead FreeLeaded
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric1.27mm
External Diameter - Imperial0.05"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Flux Type
Rosin Activated RA
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.05"
Weight - Metric
453.592g
Product Range
-
Leaded / Lead Free
Leaded
External Diameter - Metric
1.27mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate