Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1950-0-2B
Newark Part No.85AK5442
Product Range1950 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDWYER
Manufacturer Part No1950-0-2B
Newark Part No.85AK5442
Product Range1950 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0.15Inch-H2O
Operating Pressure Max0.5Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max-
Pressure Port Size-
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range1950 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.15Inch-H2O
Contact Configuration
SPDT
Switching Current Max
-
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
-
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
0.5Inch-H2O
Switching Voltage Max
250VAC
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
-
Product Range
1950 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate