Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No25125
Newark Part No.82AK5803
Product Range2500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,978.220 |
| 5+ | $1,879.310 |
| 10+ | $1,780.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,978.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No25125
Newark Part No.82AK5803
Product Range2500 Series
Technical Datasheet
Thermocouple TypeRTD
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.25%
Output Voltage Max-
Output Voltage Min-
Product Range2500 Series
SVHCTo Be Advised
Product Overview
25125 is a Love series 2500 temperature control. It provides an impressive array of features in an economical 1/4 DIN package.
- RTD input, 4-20mA output, with alarm
- Two-4 digit, 7 segment, 0.56" high LED display with resolution of 1° or 0.1°
- Accuracy of ±0.25% of span, ±1°
- 5VA maximum power consumption
- Operating temperature range from 14 to 131°F (-10 to 55°C)
- Non-volatile memory, no batteries required
- One ramp time adjustable from 0-100hours
- NEMA 4X (IP65) front panel rating
Technical Specifications
Thermocouple Type
RTD
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
2500 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
