Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $688.530 |
| 5+ | $654.110 |
| 10+ | $619.680 |
Price for:Each
Minimum: 1
Multiple: 1
$688.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No4380
Newark Part No.82AK9399
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
4380 is a Iso Verter® II process signal converter/isolator. The Iso Verter® II Isolator/Converter protects electronic circuits by completely isolating the input and output signals from each other and from ground. Both input and output ranges are fully field selectable with easy to adjust switches. With bipolar input selection and zero suppression, nearly any standard input/output range combination is possible. Zero and span adjustments are easily accessible on top of housing. Units plug into universally available octal sockets for quick, easy installation. Industry standard “pin-out” wiring configuration allows direct replacement of most competitive models.
- Inputs 0-5, 10, 20, 50, 100, 1-5, 4-20, 10-15mA, 0-100, 0-200, 0-500mV, 0-1, 0-5, 0-10, 1-5, 2-10V
- Selectable outputs 0-1, 0-5, 0-20,1-5, 4-20mA, 0-1, 0-5, 0-10, 1-5, 2-10V
- Isolation of 1500VAC RMS
- 0.1% of full-scale linearity
- ±0.02%/°C typical, ±0.05%/ °C maximum drift
- Power supply range from 85 to 265VDC/VAC, 50 to 400Hz
- Output loads of current: 600 ohm max voltage: 500 ohm min (20mA maximum)
- Input impedance of 10 ohms current, 1megohm voltage
- Case size: (Including socket pins) 2-3/8" W x 3-7/16" H x 1-3/4", height is 2-7/8" above socket
- Industry standard octal socket mounting
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
