New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Miscellaneous Proximity Sensors
                                                                                                  Print Page

                                                                                                  45VD0

                                                                                                  TRANSMITTER, 4-20 MA, SPDT SNAP, 10A @ 125/250 VAC, 1/3 HP @ 125/250 VAC, 1/2A @ 125 VDC, 1/4A @ 250 VDC, 4A @ 125 VAC, DIRECT D

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER 45VD0
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part No45VD0
                                                                                                  Newark Part No.82AK9402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,241.400
                                                                                                  5+$1,179.330
                                                                                                  10+$1,117.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,241.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part No45VD0
                                                                                                  Newark Part No.82AK9402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  45VD0 is a Proximity™ series mark position switch, a line of position indicator with a selection of various output options. Typical applications include rotary valve actuators and dampers, linear valve actuators and cylinders, manual valves, gear operators and positioners.

                                                                                                  • 4-20mA transmitter
                                                                                                  • SPDT snap, 10A at 125/250VAC, 1/3 HP at 125/250VAC, 1/2A at 125VDC, 1/4A at 250VDC, 4A at 125VAC
                                                                                                  • Direct drive with stainless steel visual indicator
                                                                                                  • Aluminum, painted black

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised