Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $203.780 |
5+ | $193.590 |
10+ | $183.400 |
Price for:Each
Minimum: 1
Multiple: 1
$203.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No472A-1
Newark Part No.82AK9407
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height179.32mm
External Width71.56mm
External Depth33.52mm
Product Range-
SVHCTo Be Advised
Product Overview
472A-1 is a dual input thermocouple thermometer which precisely measures up to two temperature measurements simultaneously. The large LCD display shows both temperature inputs or one temperature input and the differential temperature. Any J, K, or T type thermocouple with a mini-jack connector can be used as an input. For viewing in poorly lit environments, the built-in back light brightens the display. A hold button allows the user to freeze temperature data displayed. Minimum and maximum readings can be recorded over a set time period.
- Ranges: J-type: -328 to 1400°F, K-type: -328 to 2498°F, T-type: -328 to 734°F
- Accuracy: ±0.13% reading + 1.4°F +.006°/°F below 1000°F
- Triple LCD display
- Temperature limits: 32 to 122°F (0 to 50°C)
- Humidity limits (non-condensing) of 0 to 85% relative humidity
- Power requirement of 9V alkaline battery, installed non-functional, user replaceable
Contents
Thermometer, Hard carrying case, Battery, One K type thermocouple.
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
71.56mm
Product Range
-
External Height
179.32mm
External Depth
33.52mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate