
| Quantity | Price |
|---|---|
| 1+ | $1,271.950 |
| 5+ | $1,208.350 |
| 10+ | $1,144.760 |
Product Information
Product Overview
475-1T-FM-AV is a Convenient all-in-one series 475-AV air velocity kit. This is small, light and easy to use. No set-up or leveling needed. An indispensable test kit for the plant engineer, and HVAC technician that must balance system air flows at start-up. Typical applications include building commissioning, building HVAC test and balance, critical environment testing, industrial process verification and instrumentation validation.
- Comprehensive kit for HVAC and industrial applications
- Rugged construction for longevity
- Conversion from pressure to air velocity made easy
- Pressure range from 0-20.00in water column
Contents
Series 475 digital manometer, Model 166T, 36˝ telescoping SS pitot tube, fully adjustable from 11.5˝ to 36˝ (29.2 to 91.4cm), Two no. A-303 static pressure tips with magnetic mounting, Two 4-1/2´ L 3/16˝ ID rubber tubing, No. A-397 step drill for 3/16˝-1/2˝ holes in 1/16˝ increments, No. A-532 AV slide chart, 9V alkaline battery and fitted polyethylene case.
Technical Specifications
Manometer, Telescoping Tube, 2x Pressure Tips, 2x Rubber Tubing, Step Drill, Chart, Battery, Case
No SVHC (25-Jun-2025)
475-AV Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
