Need more?
Quantity | Price |
---|---|
1+ | $750.470 |
5+ | $712.950 |
10+ | $675.420 |
Product Information
Product Overview
629C-03-CH-P2-E5-S1 is a series 629C wet/wet differential pressure transmitter. It monitors differential pressure of air and compatible gases and liquids with 0.5% accuracy. The design employs dual pressure sensors converting pressure changes into a standard 4-20mA output signal or field selectable voltage. Small internal volume and minimal moving parts result in exceptional response and reliability. The terminal block, as well as a zero adjustment button, are easily accessed under the top cover. Typical applications include flow elements, heat exchangers, filters, coils, chiller and pumps.
- Pressure range from 0 to 25psid
- NEMA 4X (IP66) conduit housing
- 1/4˝ female NPT process connection
- 1/2˝ female NPT conduit electrical connection
- 4-20mA signal output
- Powered by either DC or AC - take advantage of most readily available power source
Technical Specifications
Differential
0psi
35VDC
1/2" NPT
35VDC
-
316L Stainless Steel
93°C
To Be Advised
NPT Female
25psi
1/4"
10VDC
Gas, Liquid
Analog
-18°C
629C Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate