Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No636-3
Newark Part No.82AK7617
Product Range636 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $1,640.140 |
5+ | $1,558.150 |
10+ | $1,476.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,640.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No636-3
Newark Part No.82AK7617
Product Range636 Series
Technical Datasheet
Voltage Rating30VDC
Operating Pressure Max300psi
Product Range636 Series
SVHCTo Be Advised
Product Overview
636-3 is a 636 series fixed range pressure transmitter. It is a low cost, stainless steel transmitter with ±0.30% accuracy. It is designed to continuously measure pressure for years in even the toughest environmental and media conditions. Transmitters are explosion-proof, (FM approved) and meet NACE standards for offshore applications. Application includes off-shore, process applications.
- Long service life and lower cost to maintain reduces total cost of ownership
- Explosion-proof housing for use in applications where protection of process and personnel is needed
- 4 to 20mA output, 0 to 300psi operating range, 0 to 20bar operating range
- 316L SS wetted materials, ±0.5% of upper range limit for six months stability
- Power requirements range from 12 to 30VDC
- 1/2˝ female NPT process connection, NEMA 4 (IP56) enclosure rating
- CSA, FM compliance
- Electronics (ambient) temperature limits range from -40 to 60°C, -20 to 180°F
Technical Specifications
Voltage Rating
30VDC
Product Range
636 Series
Operating Pressure Max
300psi
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate