Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $315.470 |
5+ | $299.700 |
10+ | $283.930 |
Price for:Each
Minimum: 1
Multiple: 1
$315.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No651A-10
Newark Part No.82AK7663
Technical Datasheet
SVHCTo Be Advised
Product Overview
651A-10 is a series 651 temperature transmitter which is designed for use with 2 or 3 wire Pt100 RTDs. Process applications where a 4 to 20mA signal is required.
- Range 32 to 212°F (0 to 100°C), Pt100 RTD input
- Output of 4 to 20mA DC, linearized
- Output impedance of 700 ohm at 24VDC
- Power requirement range from 10 to 32VDC, reverse connection protected
- Standard temperature sensor head enclosure mounting
- Temperature limit of ambient range from 32 to 122°F (0 to 50°C)
- Response time of 10 to 90% in 200ms
- Zero and span adjustment
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate