Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No668-10
Newark Part No.82AK7677
Product Range668 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $401.110 |
5+ | $381.060 |
10+ | $361.000 |
Price for:Each
Minimum: 1
Multiple: 1
$401.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No668-10
Newark Part No.82AK7677
Product Range668 Series
Technical Datasheet
Operating Pressure Max0.1Inch-H2O
Product Range668 Series
SVHCTo Be Advised
Product Overview
668-10 is a low cost series 668 bi-directional differential pressure transmitter capable of measuring low pressures with a ±1% accuracy - ideally suited for proper building pressurization, HVAC and air flow control. Variable capacitance sensor design provides excellent sensitivity and long-term stability. Compact, lightweight design makes installation simple and easy. Units also feature reverse-polarity protection.
- Pressure range from 0 to ±0.1 water column
- Good accuracy at low pressure ranges
- Provide exceptional value for ensuring control and minimizing costly out of specification conditions
- High overpressure rating eliminates possible damage to unit reducing unnecessary service time
- Operating temperature limits from 0 to 150°F (-18 to 65°C)
- Can withstand up to 10psig overpressure with no damage to the unit
- Supply voltage range from 12 to 30VDC and 4 to 20mA, 2-wire output
- Terminal strip electrical connection and 3/16˝ OD fitting for 1/4˝ ID tubing pressure connection
- Response time is <lt/> 60ms
- Terminal strip electric connection and fire-retardant glass filled polyester housing
Technical Specifications
Operating Pressure Max
0.1Inch-H2O
SVHC
To Be Advised
Product Range
668 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate