New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      668-6

                      Pressure Transmitter, 1 % Accuracy, Differential, Tube, 0 Inch-H2O, 10 Inch-H2O, 1/4", Screw

                      DWYER 668-6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part No668-6
                      Newark Part No.82AK7691
                      Product Range668 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$389.620
                      5+$370.150
                      10+$350.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $389.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part No668-6
                      Newark Part No.82AK7691
                      Product Range668 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Pressure Port TypeTube
                      Operating Pressure Min0Inch-H2O
                      Voltage Rating30VDC
                      Operating Pressure Max10Inch-H2O
                      Pressure Port Size1/4"
                      Transducer Connection / TerminationScrew
                      Supply Voltage Min12VDC
                      Supply Voltage Max30VDC
                      Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing MaterialPET (Polyester)
                      Operating Temperature Min-18°C
                      Operating Temperature Max65°C
                      Product Range668 Series
                      SVHCTo Be Advised

                      Product Overview

                      668-6 is a low cost series 668 differential pressure transmitter capable of measuring low pressures with a ±1% accuracy - ideally suited for proper building pressurization, HVAC and air flow control. Variable capacitance sensor design provides excellent sensitivity and long-term stability. Compact, lightweight design makes installation simple and easy. Units also feature reverse-polarity protection.

                      • Pressure range from 0-10 water column
                      • Good accuracy at low pressure ranges
                      • Provide exceptional value for ensuring control and minimizing costly out of specification conditions
                      • High overpressure rating eliminates possible damage to unit reducing unnecessary service time
                      • Operating temperature limits from 0 to 150°F (-18 to 65°C)
                      • Can withstand up to 10psig overpressure with no damage to the unit
                      • Supply voltage range from 12 to 30VDC and 4 to 20mA, 2-wire output
                      • Terminal strip electrical connection and 3/16˝ OD fitting for 1/4˝ ID tubing pressure connection
                      • Response time is <lt/> 60ms
                      • Terminal strip electric connection and fire-retardant glass filled polyester housing

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Min

                      0Inch-H2O

                      Operating Pressure Max

                      10Inch-H2O

                      Transducer Connection / Termination

                      Screw

                      Supply Voltage Max

                      30VDC

                      Output Interface

                      -

                      Housing Material

                      PET (Polyester)

                      Operating Temperature Max

                      65°C

                      SVHC

                      To Be Advised

                      Pressure Port Type

                      Tube

                      Voltage Rating

                      30VDC

                      Pressure Port Size

                      1/4"

                      Supply Voltage Min

                      12VDC

                      Media Type

                      Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -18°C

                      Product Range

                      668 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.