Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.640 |
| 5+ | $73.760 |
| 10+ | $69.880 |
Price for:Each
Minimum: 1
Multiple: 1
$77.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A2-6801 is a series A2 subminiature pressure switch. It is economical and is equipped with high proof pressure capabilities for demanding applications.
- Range 15 to 100psi (1.03 to 6.9bar)
- SPST-NO connection
- Spade terminals
- Switch with spade terminals can be easily adjusted in the field
- 100VA, 42VDC switch
- Compatible liquids and gases
- Polyamide film and brass wetted material
- Temperature limit range from -40 to 230°F (-40 to 110°C)
Technical Specifications
Operating Pressure Min
15psi
Contact Configuration
SPST-NO
SVHC
To Be Advised
Operating Pressure Max
100psi
Product Range
A2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate