Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoA6-651221
Newark Part No.82AK6087
Product RangeMercoid A6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.020 |
| 5+ | $47.530 |
| 10+ | $45.020 |
Price for:Each
Minimum: 1
Multiple: 1
$50.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-651221
Newark Part No.82AK6087
Product RangeMercoid A6 Series
Technical Datasheet
Pressure Port Type1/4" MNPT
Operating Pressure Min25psi
Operating Pressure Max50psi
Contact ConfigurationSPDT
Switching Current Max15A
Product RangeMercoid A6 Series
SVHCTo Be Advised
Product Overview
A6-651221 is a series A6 durable pressure switch specifically designed to stand up to extended duty applications. This switch is constructed with a polyimide film diaphragm and compatible with a variety of fluids. For ease of installation, the switches come with a 1/4˝ male NPT process connection and can be mounted in any orientation. Typical applications include OEM, process equipment and process applications.
- Adjustable from 25 to 50psi, SPDT
- Brass material
- Air, motor oils, transmission oils, jet fuels, and similar hydrocarbon media
- Temperature limit range from -40 to 248˚F (-40 to 120˚C)
Technical Specifications
Pressure Port Type
1/4" MNPT
Operating Pressure Max
50psi
Switching Current Max
15A
SVHC
To Be Advised
Operating Pressure Min
25psi
Contact Configuration
SPDT
Product Range
Mercoid A6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate