Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $732.030 |
| 5+ | $695.440 |
| 10+ | $658.840 |
Price for:Each
Minimum: 1
Multiple: 1
$732.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoACT-SR07
Newark Part No.82AK7936
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
ACT-SR07 is a W.E. Anderson series ACT spring return pneumatic actuator. It is a compact rack-and-pinion design with a symmetrical structure that ensures fast and steady action, high precision and high output power. The corrosion resistant anodized aluminum body is designed to withstand the harsh and abusive industrial environments and provide reliable service. It is designed for quarter turn valve or damper control.
- 815in-lb output torque
- Normal supply pressure range of 80psi (5.5bar)
- 1/4˝ female NPT air connection
- Anodized aluminum body and epoxy coated aluminum end caps
- NAMUR mounting configuration on pneumatic actuator
- Temperature limits range from -40 to 176°F (-40 to 80°C)
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
