Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $1,233.030 |
5+ | $1,171.380 |
10+ | $1,109.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,233.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoACT-TD02-220VAC
Newark Part No.82AK7939
Technical Datasheet
SVHCTo Be Advised
Product Overview
ACT-TD02-220VAC is a W.E. Anderson series ACT eclectic two position actuator. It utilizes a high grade powder coated aluminum enclosure with visual indicators. The two-position models come standard with two auxiliary switches. It is designed for quarter turn valve or damper control.
- 442in-lb output torque
- 220VAC power rating
- NEMA 4X (IP67) rated
- Powder coated aluminum housing
- 1/2˝ female NPT electrical connection
- 4-20mA modulating input
- Temperature limits range from -22 to 140°F (-30 to 60°C)
- Black body and dome indicator
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate