Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $750.210 |
5+ | $712.700 |
10+ | $675.190 |
Price for:Each
Minimum: 1
Multiple: 1
$750.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVLV-1DA1-FC
Newark Part No.82AK5960
Technical Datasheet
SVHCTo Be Advised
Product Overview
AVLV-1DA1-FC is a series AVLV air velocity transmitter with factory calibration certificate. It quickly and accurately measures air velocity or volumetric flow in imperial or metric units. Simultaneous current and voltage outputs on all models provide universal inputs to monitoring equipment while the output range, units, and 0-5/10VDC, 4-20mA output can be configured via local DIP switches.
- Universal current/voltage outputs
- ±1% accuracy
- Minimal preventative maintenance as sensing element is covered with an engineered protective coating
- Easy field setup via the on board dip switches for range and units
- Temperature limit range from 32 to 122°F (0 to 50°C)
- Humidity limit range from 5 to 95 RH, non-condensing
- Output load resistance: current output: 0 to 1100 ohm max, voltage output: min load resistance 1kohm
- Zero and span adjustments: digital push buttons
- NEMA 4X (IP66) enclosure rating
- Flow direction must be parallel to the sensor tip
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate