Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoAVPT-H04C1A06
Newark Part No.82AK5968
Product RangeAVPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $484.760 |
5+ | $460.530 |
10+ | $436.290 |
Price for:Each
Minimum: 1
Multiple: 1
$484.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVPT-H04C1A06
Newark Part No.82AK5968
Product RangeAVPT Series
Technical Datasheet
Flow Rate Max-
Flow Rate Min-
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Product RangeAVPT Series
SVHCTo Be Advised
Product Overview
AVPT-H04C1A06 is a series AVPT pencil style air velocity transmitter which uses thermal anemometer technology to provide high accuracy and stable air velocity measurements in imperial and metric units. It is configured with a voltage output to provide universal inputs to a variety of monitoring equipment. A mounting flange included with the product provides the ability to vary insertion depth.
- High accuracy ±3% of reading +40FPM
- 4000FPM velocity
- Cable whip of 20˝
- Analog 0-5V and 0-10V
- 6" probe length
- NEMA 3 enclosure rating
- Operational temperature limit range from -4 to 140°F (-20 to 60°C)
- Power requirement of 24VAC/VDC ±20%, current consumption of <lt/> 50mA
- Functionality at temperatures below freezing
- Flow direction must be parallel to the sensor tip
Technical Specifications
Flow Rate Max
-
Supply Voltage Min
19.2V
Product Range
AVPT Series
Flow Rate Min
-
Supply Voltage Max
28.8V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate