Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $637.730 |
5+ | $605.850 |
10+ | $573.960 |
Price for:Each
Minimum: 1
Multiple: 1
$637.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoBBV-1D
Newark Part No.82AK7987
Technical Datasheet
SVHCTo Be Advised
Product Overview
BBV-1D is a series BBV-1 double flanged 3-valve block manifold can be used over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The series BBV-1 body is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam.
- High pressure shut-off
- 316 SS body, stem, valve assembly
- 304 SS handle
- PTFE stem packing
- Precision machined hard seats to reduce operating torque
- DIN 19213 flange x DIN 19213 flange end connection
- 6000psi (400bar) pressure limit
- Temperature limit of 464°F (240°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate