| Quantity | Price |
|---|---|
| 1+ | $575.700 |
| 5+ | $546.920 |
| 10+ | $518.130 |
Product Information
Product Overview
BFS-1 is a BFS series sensor bulk flow monitor provides effective monitoring for most flow/no flow conditions in pipes and chutes. It’s sensing techniques, which use a Piezo element, makes the BFM versatile for most flow/no flow applications. The BFM control offers many unique advance features that exceed the industry standards. The BFM central processing unit monitors movement of almost anything through a pipe or chute system. The BFM is ideal for sensing the presence or absence of materials in Pneumatic Conveying Systems. The BFM offers adjustable sensitivity depending on the application demand. Also, it provides easy installation and requires no maintenance. The unit has LED indicators – flow (green)/ no flow (red). The BFS-1 Sensor yields many advance features. It externally mounts to the outside of the pipe or chute. It provides mounting tabs for easy installation. The sensor is prewired with 3´ wire. It has many practical applications.
- Pipe size range from 1/2˝ to 60˝ (1.27 to 152.4cm)
- NEMA 4X (IP66) enclosure rating
- 3´ (0.9m) of 18 gauge wire electrical connection
- PVC type 1 grade 1 grey material
- Temperature limits is 155°F (68.3°C)
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate