Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoBTT-D18-2
Newark Part No.82AK6203
Product RangeBTT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.660 |
| 5+ | $168.790 |
| 10+ | $159.900 |
Price for:Each
Minimum: 1
Multiple: 1
$177.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBTT-D18-2
Newark Part No.82AK6203
Product RangeBTT Series
Technical Datasheet
Temperature Sensor Type-
Measured Temperature Min-40°C
Measured Temperature Max60°C
Supply Voltage Min13VDC
Supply Voltage Max36VDC
Temperature Transmitter Output TypeVoltage
Temperature Transmitter Output0VDC to 10VDC
Loop PoweredNo
Sensor MountingDuct Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBTT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BTT-D18-2 is a duct mount temperature transmitter with 0 to 10V output, 18" probe. It offers transmitter output signals with the same form and fit as our popular TE thermistor and RTD sensors for building HVAC applications. Typical applications include building automation system temperature monitoring.
- Pt1000 RTD sensor
- Range from -40 to 140°F (-40 to 60°C)
- 100ms response time
- Transmitter output allows for longer wire runs than standard thermistor sensors
- 304 SS (probe), polycarbonate (housing), Neoprene (gasket)
- Power requirement range from 13-36VDC or 16-28VAC
- Operating temperature range from -40 to 302°F (-40 to 150°C)
Technical Specifications
Temperature Sensor Type
-
Measured Temperature Max
60°C
Supply Voltage Max
36VDC
Temperature Transmitter Output
0VDC to 10VDC
Sensor Mounting
Duct Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-40°C
Supply Voltage Min
13VDC
Temperature Transmitter Output Type
Voltage
Loop Powered
No
Operating Temperature Min
-40°C
Product Range
BTT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
