Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,747.180 |
| 5+ | $1,659.840 |
| 10+ | $1,572.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1,747.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCRF2-WR01T-072
Newark Part No.82AK6355
Technical Datasheet
SVHCTo Be Advised
Product Overview
CRF2-WR01T-072 is a CRF2 series capacitive level transmitter. It provides 2-wire 4-20mA output siganal to indicate level of liquids, powders and bulk materials. The CRF2 senses capacitance changes resulting from the height of the material in the tank between the probe and the tank wall. It features state of the art sensing technology, uses impulse RF admittance measurement which provides excellent accuracy and stability. It provides immune to external RF sources like walkie-talkies and cell phones as well as minimal interference with radio communication or other electronic systems. Application includes pulp and paper processing, food and beverage, plastics.
- Easy push-button calibration of zero and span
- Any length probe can be customer ordered for any specific application
- FEP covered probe is ideal for use with corrosive media
- Weatherproof enclosure, rod probe type
- 3/4˝ NPT male process connection, probe length is 72inch
- Standard FEP Rod, 316 SS connection wetted materials
- 0 to 2000pF capacitance range, 0.15pF sensitivity, 8pF minimum Span
- NEMA 4X (IP66) weather tight/corrosion resistant enclosure rating
- 100psi (6.9bar) pressure limit, 12 to 35VDC power requirements range
- Ambient temperature limits range from -40 to 85°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate