Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDL710
Newark Part No.82AK4384
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,402.560 |
| 5+ | $3,232.450 |
| 10+ | $3,062.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3,402.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDL710
Newark Part No.82AK4384
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
DL710 is a DL7 D series monitor and record low differential pressures and temperature with the differential pressure data logger. Unit includes an on-board thermistor for ambient temperature measurement. Loggers can store up to 21,500 readings and operate totally independently from any external power supply with built-in lithium battery. It is ideal for monitoring air duct velocity, testing and balancing HVAC systems, or verifying room pressure.
- Pressure range from ±10 in w.c. (24.9 mbar)
- Thermal accuracy is ±0.5% FS, ±2s/day plus one sampling interval clock accuracy
- Resolution is ±0.01 in w.c., drift is ±0.5% FS/yr
- Two 1/8˝ ID permanent protective tubing connection
- 4X rated pressure maximum pressure rating
- Power consumption range from 5 to 10µA
- Polyphenylene ether and polystyrene PPE and PS housing material
- Ambient operating temperature range from -40 to 70°C, -40 to 158°F
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate