| Quantity | Price |
|---|---|
| 1+ | $2,758.900 |
| 5+ | $2,620.970 |
| 10+ | $2,483.020 |
Product Overview
DLI2-A15 is a DLI2 series LCD pressure data logger which accurately records pressure and gives instant remote readings. Large, back-lit LCD and 8-button keypad provide convenient access to current data and recorder setup as well as memory and battery levels. Using keypad or software, measurements can be read in psi, in. Hg, mm Hg, bar, atm, Torr, Pa, kPa, or MPa. The large memory capacity allows over 260,000 readings to be stored. The easy to use DL700 software makes creating permanent records, performing data calculations, and graphing of data simple. It can easily be started and stopped from a PC or delayed to start up to six months in advance. It can stop recording at a specific time or after a certain number of readings have been taken. It is efficient data capture tool to review processes are running correctly or to analyze alarm and out-of-spec conditions. Application includes building automation, clean room, operating rooms, process applications, labs, regulated environments.
- 0 to 1000psia pressure range
- Intuitive keypad interface allows easy set-up
- PC start and stopping allows centralized control of data collection
- 2% FSR, 0.25% at 25°C typical accuracy
- (6) AA alkaline batteries, installed functional, user replaceable power requirements
- 1 yr (approx) battery life, black anodized aluminum case housing material
- 316L SS wetted material, IP65 enclosure rating
Technical Specifications
Pressure
-
USB
No SVHC (25-Jun-2025)
1 Channel
262143 Samples
LCD
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate