Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $1,078.330 |
5+ | $1,024.430 |
10+ | $970.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,078.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DP3 is a DP3 series wireless differential pressure manometer. It is a compact, highly accurate, auto-ranging differential pressure manometer ideal for low flow applications. It is used in conjunction with the Dwyer Mobile Meter® application software to view pressure drop across filters, static pressure in ducts, and velocity pressures from pitot tubes or air flow stations. Application includes building commissioning, building HVAC test and balance, critical environment testing, industrial process verification, instrumentation validation.
- Range is ±10 in w.c. (±2.5kPa), 10psi (68.9 kPa) maximum pressure
- Auto ranging technology maintains optimal performance down to 0.1 in w.c
- LED indicator displays manometer status, connection, charging and logging to the user
- Over-the-air updates ensure the manometer has the latest firmware
- Unit can be mounted on both the pitot and velocity grid
- Rechargeable battery allows for a 10 hour battery life
- One button design allows for easy operation and simple logging
- Rugged case allows for a 10´ drop without compromising functionality
- Automatically corrects pressure reading depending on the inclination of the manometer
- Operating temperature limits range from -20 to 60°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate