Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $52.130 |
5+ | $49.530 |
10+ | $46.920 |
Price for:Each
Minimum: 1
Multiple: 1
$52.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
F6-HPS-11 is a series F6 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for water, oils, chemicals applications
- Polypropylene float and stem
- Temperature limit 176°F (80°C)
- Pressure limit 116psig (8bar), 0.6 min specific gravity
- Electrical rating 20VA: 0.08A at 240VAC
- 22AWG 11.8" (30cm) wire leads
- M16 x 2 int mounting
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
116psi
SVHC
To Be Advised
Output Current
80mA
Product Range
F6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate