| Quantity | Price |
|---|---|
| 1+ | $1,664.330 |
| 5+ | $1,581.120 |
| 10+ | $1,497.900 |
Product Information
Product Overview
FBLT-2SC-IVPF-20-40 is a series FBLT flush tip submersible level transmitter. It measure the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a narrow 316 SS housing with PTFE coated flush diaphragm tip. Suits harsh environments with choice of polyether polyurethane or ETFE cable materials for excellent chemical compatibility. Increased life with lightning and surge protection utilizing dual arrestor technology, grounded to case, eliminating both power supply surges and lightning ground strike transients (surge protection is not guaranteed and is not covered by warranty). Typical applications include sewage lift stations, industrial slurries, industrial sumps, landfill leachate, reservoirs, sludge pits and oil tanks.
- SUBMERSIBLE LEVEL TRANSMITTER,RANGE 20 FT WC,40 FT POLYURETHANE CABLE
- Long operating life with a non-clog flush diaphragm tip for harsh applications
- Eliminates particulate or water droplets from entering the transducer using maintenance-free filter
- Meet application requirements with narrow body design allows the FBLT to fit into stilling wells
- Unit holds up in aggressive fluids with robust FKM fluoroelastomer diaphragm (PTFE coated)
- Avoid product leaks typically cause by oil or grease with diaphragm cavity that is filled with gel
- Temperature limits is -4 to 176°F (-20 to 80°C)
- Pressure limit of 2x range
- 10-33VDC power requirements and 4-20mA DC 2-wire output signal
- Wire pigtail electrical connections and suspended below point being monitored mounting connection
Technical Specifications
FBLT Series
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate