Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,812.630 |
| 5+ | $2,672.010 |
| 10+ | $2,531.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2,812.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHFT-2440
Newark Part No.82AK6880
Technical Datasheet
SVHCTo Be Advised
Product Overview
HFT-2440 is a series HFT in-line flow transmitter which provides continuous monitoring of flow rate levels via a direct reading in-line flowmeter with electronics to provide proportional 4-20mA, 0-5 and 1-5VDC analog outputs. Typical applications include waste water processing, lubrication systems, process control, solar systems, drain lines, pump testing and drive data acquisition devices, meters or analog input cards.
- 1" female NPT connection size
- Range 4-40GPM, 15-151LPM water
- Brass body material
- Provides analog o/p to monitor application flow and integral direct reading scale
- Increased versatility with no inlet/outlet straight plumbing requirement, unrestricted mounting
- NEMA 4X (IP65) enclosure
- ±2% full scale accuracy, ±1% of full scale repeatability
- Response time is less than 100ms
- Power requirement range from 12-35VDC
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate