Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $2,177.340 |
5+ | $2,068.490 |
10+ | $1,959.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2,177.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoHHT-IU
Newark Part No.82AK4590
Technical Datasheet
SVHCTo Be Advised
Product Overview
HHT-IU is a series HHT intrinsically safe humidity transmitter. This hazardous area humidity transmitter takes accurate measurements in the harshest of environments. The intrinsically safe version is offered with 4-20mA output for humidity and temperature, and do require an intrinsically safe barrier to meet hazardous area approvals.
- FM approved
- Relative humidity range 0 to 100% RH
- Voltage rating range from 9.5-28VDC
- Screw terminal block electrical connection, 1/2 female NPT conduit connection
- Aluminum housing
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate