New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Transmitters
                                                                                                  Print Page

                                                                                                  IEF-EB-PG-COM

                                                                                                  Electromagnetic Flow Transmitter, BACnet, Modbus, 0ft/s to 20ft/s, 1", BSPT Male

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER IEF-EB-PG-COM
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoIEF-EB-PG-COM
                                                                                                  Newark Part No.27AM2058
                                                                                                  Product RangeIEF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5,186.360
                                                                                                  3+$4,989.410
                                                                                                  5+$4,890.930
                                                                                                  10+$4,792.470
                                                                                                  25+$4,628.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,186.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoIEF-EB-PG-COM
                                                                                                  Newark Part No.27AM2058
                                                                                                  Product RangeIEF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Rate Max-
                                                                                                  Flow Rate Min-
                                                                                                  Flow Transmitter Output4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0V to 15V, 0Hz to 500Hz
                                                                                                  Supply Voltage Min12VDC
                                                                                                  Supply Voltage Max42.4VDC
                                                                                                  Accuracy± 1%
                                                                                                  Media TypeAcid Solutions, Conductive Liquids, Saltwater
                                                                                                  Process Connection Size1"
                                                                                                  Process Connection TypeBSPT Male
                                                                                                  Pipe Size8"
                                                                                                  Sensor Output TypeAnalog, Digital
                                                                                                  Sensor MountingPanel Mount
                                                                                                  Operating Temperature Min-29°C
                                                                                                  Operating Temperature Max71°C
                                                                                                  Product RangeIEF Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  IEF-EB-PG-COM is an IEF series insertion electromagnetic flow transmitter. It is an adjustable insertion flowmeter featuring electromagnetic technology that accurately and reliably measures fluid velocity in addition to providing several continuous signal outputs. This series is specifically designed to offer superior performance paired with simple installation and use. It features reduced costs, long product life, and minimal maintenance requirements with no moving parts to wear or break and electrodes that discourage fouling. It maintains system efficiency with high performance accuracy that is maintained through changes in temperature, density or viscosity. Typical applications include boiler feed water, chilled water, open and closed loop condenser water, irrigation system, process and coolant flow, ground water remediation, chemical processing, pump protection, wastewater, mining.

                                                                                                  • Accuracy: high accuracy 200mm (8in) pipe; 1% of reading
                                                                                                  • 1in BSPT process connection
                                                                                                  • Electrical housing connector: PG 16 gland without cable
                                                                                                  • BACnet or Modbus® communication protocol (display selectable)
                                                                                                  • Powder coated die cast aluminum enclosure material
                                                                                                  • Conductivity: >20 microsiemens
                                                                                                  • BTL compliance
                                                                                                  • Output resistance: 650 ohm max current output, min load 1kohm voltage output
                                                                                                  • Ambient temperature range from -29°C to 71°C
                                                                                                  • Humidity measurement range: 0% to 100%

                                                                                                  Technical Specifications

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Flow Transmitter Output

                                                                                                  4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0V to 15V, 0Hz to 500Hz

                                                                                                  Supply Voltage Max

                                                                                                  42.4VDC

                                                                                                  Media Type

                                                                                                  Acid Solutions, Conductive Liquids, Saltwater

                                                                                                  Process Connection Type

                                                                                                  BSPT Male

                                                                                                  Sensor Output Type

                                                                                                  Analog, Digital

                                                                                                  Operating Temperature Min

                                                                                                  -29°C

                                                                                                  Product Range

                                                                                                  IEF Series

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  12VDC

                                                                                                  Accuracy

                                                                                                  ± 1%

                                                                                                  Process Connection Size

                                                                                                  1"

                                                                                                  Pipe Size

                                                                                                  8"

                                                                                                  Sensor Mounting

                                                                                                  Panel Mount

                                                                                                  Operating Temperature Max

                                                                                                  71°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.