2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Transmitters
                      Print Page

                      IEF-GB-PG-COM

                      INSERTION ELECTROMAGNETIC FLOW TRANSMITTER,10-36 250-900 MM PIPE,STANDARD ACCURACY 1 FS,1 MALE BSPT PROCESS CONNECTION,PG GLAND,

                      DWYER IEF-GB-PG-COM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoIEF-GB-PG-COM
                      Newark Part No.82AK6900
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$4,663.350
                      5+$4,430.180
                      10+$4,197.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,663.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoIEF-GB-PG-COM
                      Newark Part No.82AK6900
                      Technical Datasheet

                      Data Sheet

                      SVHCTo Be Advised

                      Product Overview

                      IEF-GB-PG-COM is a series IEF insertion electromagnetic flow transmitter. This is an adjustable insertion flowmeter featuring electromagnetic technology that accurately and reliably measures fluid velocity in addition to providing several continuous signal outputs. This series is specifically designed to offer superior performance paired with simple installation and use. One unit is adjustable to fit pipe sizes from 4 to 36˝ (102 to 914mm), and offers several output options including selectable BACnet MS/TP or Modbus® RTU communications protocol over 2-wire RS-485 in addition to the standard analog, frequency and alarm outputs.

                      • Standard accuracy <gt/> 10 to 36˝ (250 to 900mm) pipe, 1% FS
                      • 1˝ male BSPT process connection
                      • PG gland without cable
                      • BACnet or Modbus® communication protocol (display selectable)
                      • Maintain system efficiency with high performance accuracy
                      • NEMA 6P (IP68) enclosure ratings

                      Technical Specifications

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised