Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.380 |
| 5+ | $210.320 |
| 10+ | $199.240 |
Price for:Each
Minimum: 1
Multiple: 1
$221.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoLCT216-110
Newark Part No.82AK6970
Technical Datasheet
SVHCTo Be Advised
Product Overview
LCT216-110 is a series LCT216 digital timer/tachometer/counter combines a versatile timer, counter, and tachometer all in one device. The bright, easy-to-read display shows the desired set point and the current process value as well as the operating mode that the control is functioning in. For quick setup, many of the programming parameters can be set with external dip switches located on the side of the unit. It is used in industrial ovens, batch counting in conveyor systems and silk screening equipment.
- 3 controls in 1 device
- Fourteen pre-programmed timer functions
- One stage, two-stage, batch, total, and dual counting modes
- Relay output
- DIP switch configuration
- Supply voltage range from 100 to 240VAC 50 / 60Hz, power consumption is less than 10VA
- Two-line 6 digit negative transmissive LCD display
- Operating temperature range from 32 to 122°F (0 to 50°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate