Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerDWYER
Manufacturer Part NoMV5-SM3
Newark Part No.82AK7243
Technical Datasheet
SVHCTo Be Advised
Product Overview
MV5-SM3 is a series MV Mini brass ball valve. It is ideal for use in small, confined spaces, where larger valves are of no use. Installation is made easy with a choice of FxF or MxF process connections. Pure PTFE ball seats provide broad media compatibility and bubble tight shutoff. Double seal system allows valve to be operated in both directions. Typical applications include gas or liquid flow control, ideal for small, confined spaces.
- Mini brass ball valve, screwdriver slot, 3/8" pipe size
- Bubble tight shut off
- Economical
- Valve can be operated in both directions
- NPT end connection
- Temperature limits is -4 to 250°F (-20 to 121°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate