Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $2,092.480 |
5+ | $1,987.860 |
10+ | $1,883.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2,092.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoPFT-HDN-S611-S
Newark Part No.82AK7333
Technical Datasheet
SVHCTo Be Advised
Product Overview
PFT-HDN-S611-S is a series PFT paddlewheel flow sensor. The Series PFT paddlewheel flow sensor is used to monitor liquid flow rates in pipes from 1-1/2 to 40˝ (40-1016mm). The unit has one size-adjustable sensor and is available in 316 stainless steel body. The unit outputs is a frequency proportional pulsed output. The pulse model is a square wave output signal with frequency proportional to the flow velocity. Typical applications include irrigation, ground water remediation, cooling systems, pump protection, leak detection and filtration systems.
- Hot-tap insertion style
- 600µA/40mA 2.5ms pulse output
- 1-1/2˝ NPTM hot tap without valve
- FKM fluoroelastomer O-ring material and tungsten-carbide shaft, 316 SS impeller, PTFE bearing
- 22GA shielded wire, 20ft (6.1m) connection
- Long product life even in applications with particulate due to bearings and shaft
- Use in irrigation applications with weatherproof and submersible ratings
- Save time and inventory with one unit that is adjustable over a large pipe size range
- Application versatility with a variety of wetted material selections
- Eliminate concerns regarding magnetic material in flow due to sensor technology
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate