New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Transmitters
                      Print Page

                      PFT-IAN-S111-S

                      INSERTION PADDLEWHEEL FLOW SENSOR,4-20 MA OUTPUT,316SS BODY,1-12 NPT CONNECTION,FKM SEALS,TUNGSTEN-CARBIDE SHAFT,PTFE BEARING. R

                      DWYER PFT-IAN-S111-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoPFT-IAN-S111-S
                      Newark Part No.82AK7335
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$1,502.770
                      5+$1,427.640
                      10+$1,352.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,502.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoPFT-IAN-S111-S
                      Newark Part No.82AK7335
                      Technical Datasheet

                      Data Sheet

                      SVHCTo Be Advised

                      Product Overview

                      PFT-IAN-S111-S is a series PFT paddlewheel flow sensor. The Series PFT paddlewheel flow sensor is used to monitor liquid flow rates in pipes from 1-1/2 to 40˝ (40-1016mm). The unit has one size-adjustable sensor and is available in brass body. The unit outputs is a frequency proportional 4-20mA output. The 4-20mA models has a linear output of the velocity with 4mA equal to 0ft/s and 20mA equal to 25ft/s. Typical applications include irrigation, ground water remediation, cooling systems, pump protection, leak detection and filtration systems.

                      • Insertion style
                      • Analog 4-20mA transmitter output
                      • 1-1/2˝ NPTM mounting
                      • FKM fluoroelastomer O-ring material and tungsten-carbide shaft, 316 SS impeller, PTFE bearing
                      • 22GA shielded wire, 20ft (6.1m) connection
                      • Long product life even in applications with particulate due to bearings and shaft
                      • Use in irrigation applications with weatherproof and submersible ratings
                      • Save time and inventory with one unit that is adjustable over a large pipe size range
                      • Application versatility with a variety of wetted material selections
                      • Eliminate concerns regarding magnetic material in flow due to sensor technology

                      Technical Specifications

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.