Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoPMI-2.5WC-N-LCD
Newark Part No.82AK4856
Product RangePMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerDWYER
Manufacturer Part NoPMI-2.5WC-N-LCD
Newark Part No.82AK4856
Product RangePMI Series
Technical Datasheet
Product RangePMI Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PMI-2.5WC-N-LCD is a series PMI particulate matter transmitter which is designed to measure indoor air quality by detecting particulate matter in an office environment or HVAC duct. Using laser scattering technology, the Series PMI can measure particles as small as 0.3μm, making it an essential component of any indoor air quality monitoring system. Typical applications include educational institutions, healthcare facilities, corporate offices, hotels/restaurants and air purifiers.
- PM 2.5 particulate size
- Wall mounting
- Modbus®, 4-20mA, 0-10V output
- 4-digit LCD display
- Maintains healthy air supply with long term stability and accuracy
- Low maintenance with 10 years of service life in auto mode
- Minimal downtime with overvoltage protection
- IP30 enclosure rating
Technical Specifications
Product Range
PMI Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
