New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      RHP-2D2A

                      Humidity/Temperature Transmitter, 0% to 100% RH, 2% Accuracy, Voltage Output, 35 VDC

                      DWYER RHP-2D2A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoRHP-2D2A
                      Newark Part No.82AK8096
                      Product RangeRHP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$251.790
                      5+$239.210
                      10+$226.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $251.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoRHP-2D2A
                      Newark Part No.82AK8096
                      Product RangeRHP Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage
                      Humidity Range0% to 100% Relative Humidity
                      Supply Voltage Min15VDC
                      Supply Voltage Max35VDC
                      Sensing Accuracy2%
                      Operating Temperature Min-40°C
                      Operating Temperature Max60°C
                      Product RangeRHP Series
                      SVHCTo Be Advised

                      Product Overview

                      RHP-2D2A is a series RHP humidity/temperature transmitter combines the voltage or current humidity transmitter output with a passive temperature thermistor or RTD output. The polymer capacitance humidity sensor reduces long-term effect of condensation, fog, or high humidity. Typical applications include air economizers and outdoor temperature and relative humidity reference for building systems.

                      • Reduced installation cost with combined humidity and temperature
                      • Wide application environment from a large selection of temperature sensors
                      • Reduced system operating costs with radiation shield protecting the sensor from radiant heat
                      • Temperature range from -40 to 140°F (-40 to 60°C)
                      • Removable screw terminal block electrical connections
                      • 2% accuracy
                      • Duct mount with plastic hydrophobic filter housing
                      • 0-10V RH output
                      • 10K at 25°C thermistor type III temperature sensor output

                      Technical Specifications

                      Sensor Output Type

                      Voltage

                      Supply Voltage Min

                      15VDC

                      Sensing Accuracy

                      2%

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Humidity Range

                      0% to 100% Relative Humidity

                      Supply Voltage Max

                      35VDC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      RHP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for RHP-2D2A

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.