New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Meters
                      Print Page

                      RMB-57

                      Air Flowmeter, 60SCFH to 600SCFH, 3%, 6.35mm, 100psi, RATE-MASTER RMB Series

                      DWYER RMB-57
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoRMB-57
                      Newark Part No.82AK5010
                      Product RangeRATE-MASTER RMB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$122.930
                      5+$116.790
                      10+$110.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $122.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoRMB-57
                      Newark Part No.82AK5010
                      Product RangeRATE-MASTER RMB Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlowmeter
                      Flow Rate Min60SCFH
                      Flow Rate Max600SCFH
                      Operating Pressure Min-
                      Operating Pressure Max100psi
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Accuracy± 3%
                      Media TypeAir
                      Process Connection Size1/4"
                      Process Connection TypeNPT Female
                      Pipe Size-
                      Sensor MountingBracket
                      Operating Temperature Min-
                      Operating Temperature Max54°C
                      Product RangeRATE-MASTER RMB Series
                      SVHCTo Be Advised

                      Product Overview

                      RMB-57 is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analyzers, pollution monitors, chemical injectors and cabinet purging.

                      • 5˝ scale, standard (no valve)
                      • Flowmeter range from 60-600SCFH air
                      • Temperature limit of 130°F (54°C)
                      • 1/4˝ female NPT connection
                      • Eliminate the need for troublesome conversions with direct reading scales
                      • Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
                      • Long operation life with durable, shatter-proof polycarbonate body
                      • High repeatability enabled by precision injection molding around a precision tapered pin
                      • Increased reading accuracy with special integral flow guides that stabilize float movement
                      • Save time with instantaneous flow reading with the presence of scale graduations on indicating tube

                      Technical Specifications

                      Sensor Type

                      Flowmeter

                      Flow Rate Max

                      600SCFH

                      Operating Pressure Max

                      100psi

                      Supply Voltage Max

                      -

                      Media Type

                      Air

                      Process Connection Type

                      NPT Female

                      Sensor Mounting

                      Bracket

                      Operating Temperature Max

                      54°C

                      SVHC

                      To Be Advised

                      Flow Rate Min

                      60SCFH

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Accuracy

                      ± 3%

                      Process Connection Size

                      1/4"

                      Pipe Size

                      -

                      Operating Temperature Min

                      -

                      Product Range

                      RATE-MASTER RMB Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.