Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $593.300 |
5+ | $563.630 |
10+ | $533.970 |
Price for:Each
Minimum: 1
Multiple: 1
$593.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRRT3250U
Newark Part No.82AK7407
Technical Datasheet
SVHCTo Be Advised
Product Overview
RRT3250U is a series RRT3 remote reading thermometer with switch which combines an easy to read 3-1/4˝ dual scale dial thermometer and a SPDT relay. Color coordinated pointers display the current process temperature and set point. Typical applications include high temp shut down in process applications and boiler or chiller control.
- Temperature range from 32 to 248°F (0 to 120°C)
- Fast installation with quick connect terminals
- 304 SS housing
- ±3% FS accuracy
- Screw terminal electrical connection
- 1/2˝ male NPT process connection
- 3-1/2˝ dial size
- 10.5ft capilary length
- 3-1/8˝ bulb length
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate