New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Meters
                      Print Page

                      RSF013

                      Flowmeter, 15 SCFM, 150 psi, 7 % Accuracy, 3/8" FNPT, Brass, Vertical In-Line Meter

                      DWYER RSF013
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoRSF013
                      Newark Part No.82AK5070
                      Product RangeRSF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$1,580.900
                      5+$1,501.870
                      10+$1,422.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,580.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoRSF013
                      Newark Part No.82AK5070
                      Product RangeRSF Series
                      Technical Datasheet

                      Data Sheet

                      Flow Rate Min-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Product RangeRSF Series
                      SVHCTo Be Advised

                      Product Overview

                      RSF013 is a series RSF rotatable scale flowmeter ideal for the direct flow measurement of air, water, and other commonly used gases. This flowmeter is designed with direct read scales with no need for correlation charts and graduations are marked on a rotating, polycarbonate tube shield. Typical applications include gas or liquid metering, water and air pollution analysis systems.

                      • Brass in-line meter
                      • Rotatable scale flowmeter, max. flow rate 15SCFM (425SLPM) air, 3GPM (11.5LPM) water
                      • Long operating life with thick polycarbonate front shield that protects tube from breakage
                      • Serves as a magnifying lens to enhance reading resolution
                      • Increased protection with included safety blow-out back panel for added safety in event of breakage
                      • 10:1 turn-down ratio
                      • Two 3/8˝ female NPT connections

                      Technical Specifications

                      Flow Rate Min

                      -

                      Supply Voltage Max

                      -

                      SVHC

                      To Be Advised

                      Supply Voltage Min

                      -

                      Product Range

                      RSF Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.