Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRSF021V
Newark Part No.82AK5073
Product RangeRSF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1,815.440 |
5+ | $1,724.670 |
10+ | $1,633.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,815.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRSF021V
Newark Part No.82AK5073
Product RangeRSF Series
Technical Datasheet
Flow Rate Min-
Supply Voltage Min-
Supply Voltage Max-
Product RangeRSF Series
SVHCTo Be Advised
Product Overview
RSF021V is a series RSF rotatable scale flowmeter ideal for the direct flow measurement of air, water, and other commonly used gases. This flowmeter is designed with direct read scales with no need for correlation charts and graduations are marked on a rotating, polycarbonate tube shield. Typical applications include gas or liquid metering, water and air pollution analysis systems.
- Brass panel mount meter with valve
- Rotatable scale flowmeter, max. flow rate 5SCFM (140SLPM) air, 1.2GPM (4LPM) water
- Long operating life with thick polycarbonate front shield that protects tube from breakage
- Serves as a magnifying lens to enhance reading resolution
- Increased protection with included safety blow-out back panel for added safety in event of breakage
- 10:1 turn-down ratio
- Two 3/8˝ female NPT connections
Technical Specifications
Flow Rate Min
-
Supply Voltage Max
-
SVHC
To Be Advised
Supply Voltage Min
-
Product Range
RSF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate