New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      S2-1E

                      RTD Sensor, Probe with Leads, -40 °C, 120 °C, 1 kohm, Platinum

                      DWYER S2-1E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoS2-1E
                      Newark Part No.82AK7452
                      Product RangeS2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$130.870
                      5+$124.330
                      10+$117.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $130.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoS2-1E
                      Newark Part No.82AK7452
                      Product RangeS2 Series
                      Technical Datasheet

                      Data Sheet

                      RTD TypeProbe with Leads
                      RTD Accuracy-
                      Measured Temperature Min-40°C
                      Measured Temperature Max120°C
                      Resistance @ 0°C1kohm
                      RTD Element MaterialPlatinum
                      Probe Material304 Stainless Steel
                      Probe Diameter6.3mm
                      Probe Length25mm
                      Cable Length - Metric609.6mm
                      Cable Length - Imperial2ft
                      Cable TerminationWire Leaded
                      Wire Configuration2-Wire
                      Product RangeS2 Series
                      SVHCTo Be Advised

                      Product Overview

                      S2-1E is a series S2 surface mount temperature sensor. It provides a cost effective and reliable solution for surface contact temperature measurement of conditioned water pipes, low pressure steam or refrigerant lines. Typical applications include heating or cooling loop line temperature monitoring and HVAC systems.

                      • 2ft cable length
                      • Pt 1000 ohm RTD temperature sensor
                      • Low profile sensor can be taped or strapped to the outside of a pipe
                      • Ideal for applications where immersion wells are not feasible
                      • Accuracy of ±0.1% t 32°F (0°C), alpha 385 per DIN 43760
                      • Operating temperature range from -40 to 250°F (-40 to 120°C)
                      • 304 stainless steel probe
                      • 1/4" dia x 1" length probe

                      Technical Specifications

                      RTD Type

                      Probe with Leads

                      Measured Temperature Min

                      -40°C

                      Resistance @ 0°C

                      1kohm

                      Probe Material

                      304 Stainless Steel

                      Probe Length

                      25mm

                      Cable Length - Imperial

                      2ft

                      Wire Configuration

                      2-Wire

                      SVHC

                      To Be Advised

                      RTD Accuracy

                      -

                      Measured Temperature Max

                      120°C

                      RTD Element Material

                      Platinum

                      Probe Diameter

                      6.3mm

                      Cable Length - Metric

                      609.6mm

                      Cable Termination

                      Wire Leaded

                      Product Range

                      S2 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.