Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoS2-45
Newark Part No.82AK7462
Product RangeS2-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.900 |
| 5+ | $182.310 |
| 10+ | $172.710 |
Price for:Each
Minimum: 1
Multiple: 1
$191.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoS2-45
Newark Part No.82AK7462
Product RangeS2-4 Series
Technical Datasheet
Measured Temperature Min-35.5°C
Measured Temperature Max115.5°C
Resistance @ 0°C10kohm
Product RangeS2-4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
S2-45 is a series S2-4 weatherproof surface temperature assembly. Ideal for monitoring the temperature of distribution lines when it is not possible to penetrate the pipe. The strap-on connection quickly wraps around a pipe and can be securely tightened using a flat head screw driver. The twist-off housing cover reduces installation time. The housing has multiple knockout conduit holes which allows the installer to bring conduit to any side of the housing.
- 10Kohm Type II thermistor sensor type
- Copper conductor probe material
- Strap-on to pipe (fits 2 to 5" pipe sizes)
- NEMA 4X (IP66) enclosure rating
- Accuracy of ±0.36°F from 32 to 158°F (0 to 70°C)
Technical Specifications
Measured Temperature Min
-35.5°C
Resistance @ 0°C
10kohm
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Max
115.5°C
Product Range
S2-4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
