Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $2,569.650 |
5+ | $2,441.180 |
10+ | $2,312.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2,569.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSAV-STF3-NC
Newark Part No.82AK8204
Technical Datasheet
SVHCTo Be Advised
Product Overview
SAV-STF3-NC is a series SAV-ST angle seat valve. The pneumatic, externally piloted angle seat valve is operated by a single acting actuator with a mechanical spring for failsafe operation.
- Normally closed configuration
- 2" NPT, 3-9/16" actuator diameter
- Can be used in most gas, liquid and steam applications
- Integral heat sink protects polyamide actuator
- Can be mounted in any position
- Actuator can be rotated 360° for positioning pressure ports
- Meets ANSI Class VI flow leakage
- Temperature limits range from -25 to 180°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate