Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $688.530 |
| 5+ | $654.110 |
| 10+ | $619.680 |
Price for:Each
Minimum: 1
Multiple: 1
$688.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSC4380
Newark Part No.82AK7447
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
SC4380 is a series SC4 process signal converter/isolator part of Iso Verter® II signal conditioning module. The SC4380 process signal converter/isolator accepts virtually all standard process signals as an input, and isolates and retransmits the signal in either the same units or virtually any other standard process signal. The SC4380 can be field programmed for reverse or direct action and can receive and transmit single sided or bipolar signals.
- Inputs 0-5, 10, 20, 50, 100, 1-5, 4-20, 10-15mA, 0-100, 0-200, 0-500mV, 0-1, 0-5, 0-10, 1-5, 2-10V
- Selectable outputs 0-1, 0-5, 0-20,1-5, 4-20mA, 0-1, 0-5, 0-10, 1-5, 2-10V
- Isolation of 1500VAC RMS
- 0.1% of full-scale linearity
- ±0.02%/°C typical, ±0.05%/ °C maximum drift
- Power supply range from 12 to 24VDC/VAC 50 to 400Hz
- Output loads of current: 600 ohm max voltage: 500 ohm min (20mA maximum)
- 0.866" W x 2.950" H x 3.880" D case size
- Mounts on industry standard 35mm DIN rail (DIN EN50022-35) mounting
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
