Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSFI-700SS-1
Newark Part No.82AK5230
Product RangeSFI-700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $2,062.860 |
5+ | $1,959.730 |
10+ | $1,856.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2,062.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-700SS-1
Newark Part No.82AK5230
Product RangeSFI-700 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product RangeSFI-700 Series
SVHCTo Be Advised
Product Overview
SFI-700SS-1 is a series 700 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series SFI-700 offers an easy to see bright red Acetal rotating impeller that is easy to view from any angle with the glass tube construction. Maintenance is simple for the Series SFI-700 with internal wipers which restore full 360° visibility by simply rotating the glass tube without disrupting the flow. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 1" body, 4.875" L X 2.750" H
- Tube type with impeller and internal wipers to clean glass tube
- Inexpensive protection for expensive equipment and systems
- Compatible with gases and liquids
- Threaded connection
- Tempered borosilicate tube
- 316 SS body
- Fluoroelastomer gasket
- Acetal indicator
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
SFI-700 Series
Flow Rate Max
-
Supply Voltage Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate