Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSGY-D10422N-GF
Newark Part No.82AK5257
Product RangeSGY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $58.030 |
5+ | $55.140 |
10+ | $52.240 |
Price for:Each
Minimum: 1
Multiple: 1
$58.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSGY-D10422N-GF
Newark Part No.82AK5257
Product RangeSGY Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max60psi
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeSGY Series
SVHCTo Be Advised
Product Overview
SGY-D10422N-GF is a series SGY 2" industrial pressure gauge. This gauge covers a wide variety of ranges in either bottom or back connection configurations. Typical applications include vacuums in pneumatic conveying lines, positive pressure in compressed air headers and corrosive ambient environments.
- 2.5" SS gauge, 1/4" NPT bottom connection, range 60PSI, glycerin filled
- Designed with 304 SS housings
- Brass wetted parts for compatible gases
- Higher accuracy gauge, for value-sensitive applications requiring more precise measurement
- Optional sliding pointer clearly mark to make visible critical ranges and high and low points
- Liquid fillable gauge, with easy open breather plug provides smoother damped movement of pointer
- Back or bottom mounting and compact size provides for mounting with dimensional limitations
- Polycarbonate lens
- Accuracy of ±1.5% FS
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
SGY Series
Operating Pressure Max
60psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate